Taiyo Yuden CAL45VB392K technical specifications.
| Package/Case | Axial |
| Current Rating | 70mA |
| DC Resistance (DCR) | 69R |
| Halogen Free | Halogen Free |
| Height - Seated (Max) | 0.551inch |
| Inductance | 3.9mH |
| Length | 0.315inch |
| Max DC Current | 95mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Cut Tape |
| Q Factor | 70 |
| RoHS Compliant | Yes |
| Saturation Current | 95mA |
| Self Resonant Frequency | 1MHz |
| Series | CA, L Type |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 252kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CAL45VB392K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.