
Taiyo Yuden CAL45VB5R6K technical specifications.
| Package/Case | Axial |
| DC Resistance (DCR) | 89mR |
| Diameter | 4.4mm |
| Halogen Free | Halogen Free |
| Inductance | 5.6uH |
| Length | 8mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Saturation Current | 2.5A |
| Self Resonant Frequency | 35MHz |
| Series | CA, L Type |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CAL45VB5R6K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.