Surface mount fixed inductor featuring 10µH inductance with a 10% tolerance. This ferrite-core component is designed for general purpose applications, offering a current rating of 520mA (RMS) and a saturation current of 200mA. It operates within a temperature range of -40°C to 105°C and has a DC resistance of 650mΩ. The 0805 (2012 metric) case size is supplied in tape and reel packaging, and the component is RoHS compliant.
Taiyo Yuden CB2012T100KR technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 520mA |
| DC Resistance (DCR) | 650mR |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Height - Seated (Max) | 0.057inch |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max DC Current | 200mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 520mA |
| RoHS Compliant | Yes |
| Saturation Current | 200mA |
| Self Resonant Frequency | 32MHz |
| Series | CB |
| Series Resistance | 650mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CB2012T100KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.