
General Purpose Inductor, 100µH inductance with 10% tolerance, featuring a ferrite core and surface mount (SMD) termination. This component is housed in an 0805 (2012 metric) case, rated for 130mA maximum DC current and 60mA saturation current. Operating temperature range is -40°C to 105°C, with a DC resistance of 9.1 Ohms. It is RoHS and Halogen Free compliant, packaged in tape and reel.
Taiyo Yuden CB2012T101K technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 130mA |
| DC Resistance (DCR) | 9.1R |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Height - Seated (Max) | 0.057inch |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max DC Current | 130mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 60mA |
| Self Resonant Frequency | 8MHz |
| Series | CB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CB2012T101K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
