Surface mount fixed inductor with 100µH inductance and 20% tolerance, designed for power applications. Features a ferrite core, 0805 case size (2012 metric), and a maximum DC current of 60mA. Offers a DC resistance of 7Ω and a self-resonant frequency of 8MHz, with a test frequency of 796kHz. Operating temperature range from -40°C to 105°C, packaged in tape and reel.
Taiyo Yuden CB2012T101M technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 7R |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Inductance | 100uH |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max DC Current | 60mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 60mA |
| Self Resonant Frequency | 8MHz |
| Series | CB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CB2012T101M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.