
Surface mount power inductor featuring 22µH inductance with a 20% tolerance, designed for applications requiring a maximum DC current of 280mA. This ferrite core inductor offers a DC resistance of 1.7Ω and a saturation current of 135mA, with a self-resonant frequency of 16MHz. Housed in a compact 0805 (2012 metric) case, it operates within a temperature range of -40°C to 105°C and is supplied on tape and reel. This component is RoHS and Halogen Free compliant.
Taiyo Yuden CB2012T220M technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.7R |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 280mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 135mA |
| Self Resonant Frequency | 16MHz |
| Series | CB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CB2012T220M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
