Surface mount fixed inductor with 2.2µH inductance and 20% tolerance. Features a ferrite core, 0805 case code, and 770mA DC current rating. Operates within a -40°C to 105°C temperature range, offering 299mΩ DC resistance and 410mA saturation current. This unshielded component is supplied on tape and reel, is halogen and lead-free, and RoHS compliant.
Taiyo Yuden CB2012T2R2M technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Current | 770mA |
| DC Resistance (DCR) | 299mR |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 410mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 410mA |
| Self Resonant Frequency | 80MHz |
| Series | CB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CB2012T2R2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.