
Surface mount fixed inductor featuring 68µH inductance with a 10% tolerance, designed for 2.52MHz test frequency. This ferrite core component offers a 140mA RMS current rating and 70mA saturation current, with a DC resistance of 7.8 Ohms. Encased in a compact 0805 (2012 metric) package, it operates within a -40°C to 105°C temperature range and is RoHS and Halogen Free compliant.
Taiyo Yuden CB2012T680K technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 140mA |
| DC Resistance (DCR) | 7.8R |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Height - Seated (Max) | 0.057inch |
| Inductance | 68uH |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max DC Current | 70mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 140mA |
| RoHS Compliant | Yes |
| Saturation Current | 70mA |
| Self Resonant Frequency | 10MHz |
| Series | CB |
| Series Resistance | 7.8R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CB2012T680K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
