Surface mount power chip inductor featuring 6.8µH inductance with a 20% tolerance, tested at 7.96MHz. This ferrite core component offers a maximum DC current of 250mA and a DC resistance of 611mΩ. Designed for surface mounting, it measures 2mm in length, 1.25mm in width, and 0.9mm in height, fitting the 0805 case code. Operating within a temperature range of -40°C to 105°C, it is RoHS and Halogen Free compliant.
Taiyo Yuden CB2012T6R8M technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 611mR |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Inductance | 6.8uH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 250mA |
| Self Resonant Frequency | 38MHz |
| Series | CB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CB2012T6R8M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.