
Surface mount wirewound power inductor with 10µH inductance and 10% tolerance. Features a ferrite core, 0806 case size (2016 metric), and a maximum DC current of 520mA. DC resistance is 650mΩ, with a saturation current of 250mA. Operating temperature range is -40°C to 105°C. Packaged in tape and reel, this RoHS and Halogen Free component is designed for surface mounting.
Taiyo Yuden CB2016T100K technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 650mR |
| Depth | 1.8mm |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 520mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 520mA |
| RoHS Compliant | Yes |
| Saturation Current | 250mA |
| Self Resonant Frequency | 32MHz |
| Series | CB |
| Series Resistance | 650mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CB2016T100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
