Surface mount general purpose power inductor with 10µH inductance and 20% tolerance. Features a ferrite core, 0806 case size (2.0mm x 1.6mm x 1.8mm), and a maximum DC current rating of 520mA. Operates within a temperature range of -40°C to 105°C. This RoHS compliant component offers a DC resistance of 650mΩ and a saturation current of 250mA. Packaged in tape and reel.
Taiyo Yuden CB2016T100M technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| Current Rating | 520mA |
| DC Resistance (DCR) | 650mR |
| Depth | 1.8mm |
| Halogen Free | Halogen Free |
| Height | 0.049inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 520mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 250mA |
| Self Resonant Frequency | 32MHz |
| Series | CB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CB2016T100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.