Surface mount fixed inductor featuring 1µH inductance with a 20% tolerance. This wirewound ferrite core component offers a 1.1A current rating and a DC resistance of 117mΩ. Designed for surface mounting in an 0806 (2016 metric) case, it operates within a temperature range of -40°C to 105°C. The inductor is RoHS and Halogen Free compliant, with a saturation current of 600mA and a self-resonant frequency of 100MHz.
Taiyo Yuden CB2016T1R0M technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| Current Rating | 1.1A |
| DC Resistance (DCR) | 117mR |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max DC Current | 1.1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 600mA |
| Self Resonant Frequency | 100MHz |
| Series | CB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CB2016T1R0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.