The Taiyo Yuden CB2016T1R5MV is a general purpose inductor with a nominal inductance of 1.5uH and a tolerance of 20%. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is designed for surface mount applications and has a DC resistance of 0.143 ohms. It is not shielded and has a self resonance frequency of 80 MHz. The inductor is rated for a maximum current of 0.65A and is suitable for use in power inductor applications.
Taiyo Yuden CB2016T1R5MV technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.143 |
| Rated Current-Max | 0.65 |
| Test Frequency | 7.96 |
| Self Resonance Frequency | 80 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden CB2016T1R5MV to view detailed technical specifications.
No datasheet is available for this part.