Surface mount fixed inductor with 22µH inductance and 10% tolerance. Features a ferrite core, 370mA current rating, and 1.3Ω DC resistance. Operating temperature range is -40°C to 105°C. Packaged in an 0806 (2016 metric) case, this component is halogen-free, lead-free, and RoHS compliant, supplied on tape and reel.
Taiyo Yuden CB2016T220K technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| Current Rating | 370mA |
| DC Resistance (DCR) | 1.3R |
| Depth | 1.8mm |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max DC Current | 165mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 165mA |
| Self Resonant Frequency | 16MHz |
| Series | CB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CB2016T220K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
