Surface mount wirewound power inductor with 22µH inductance and 20% tolerance. Features a 0806 (2016 metric) ferrite core, 1.3Ω DC resistance, and a maximum DC current rating of 370mA. Operates within a -40°C to +105°C temperature range and is supplied in tape and reel packaging. RoHS and Halogen Free compliant.
Taiyo Yuden CB2016T220M technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.3R |
| Depth | 1.8mm |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 370mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 165mA |
| Self Resonant Frequency | 16MHz |
| Series | CB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CB2016T220M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.