General purpose, surface mount fixed inductor featuring a 33µH inductance with a 10% tolerance. This ferrite-core component is housed in an 0806 (2016 metric) case, offering a current rating of 270mA and a saturation current of 130mA. Operating across a temperature range of -40°C to 105°C, it boasts a DC resistance of 2.21Ω and a self-resonant frequency of 14MHz. The unshielded, RoHS compliant design is supplied on tape and reel.
Taiyo Yuden CB2016T330K technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| Current Rating | 270mA |
| DC Resistance (DCR) | 2.21R |
| Depth | 1.8mm |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 33uH |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max DC Current | 130mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 130mA |
| Self Resonant Frequency | 14MHz |
| Series | CB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CB2016T330K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.