
Surface mount fixed inductor featuring 47µH inductance with a 20% tolerance, designed for power applications. This ferrite core component offers a DC resistance of 3.12Ω and a maximum DC current rating of 110mA. Operating within a temperature range of -40°C to 105°C, it is housed in a compact 0806 (2016 metric) case and supplied on tape and reel. The inductor is RoHS compliant and halogen-free.
Taiyo Yuden CB2016T470M technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.12R |
| Depth | 1.8mm |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 110mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 110mA |
| Self Resonant Frequency | 11MHz |
| Series | CB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CB2016T470M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
