Surface mount general purpose inductor featuring 4.7µH inductance with a 20% tolerance. This ferrite-core component is housed in an 0806 (2016 metric) case, designed for surface mounting. It offers a maximum DC current rating of 740mA and a saturation current of 340mA, with a DC resistance of 325mΩ. Operating within a temperature range of -40°C to 105°C, this RoHS and Halogen Free compliant inductor is supplied on tape and reel.
Taiyo Yuden CB2016T4R7M technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| Current Rating | 740mA |
| DC Resistance (DCR) | 325mR |
| Depth | 1.8mm |
| Halogen Free | Halogen Free |
| Height | 0.049inch |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max DC Current | 740mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 340mA |
| Self Resonant Frequency | 45MHz |
| Series | CB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CB2016T4R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.