Surface mount power chip wirewound inductor with 6.8µH inductance and 20% tolerance. Features a ferrite core, 0806 case size, and 300mA maximum DC current. Offers a DC resistance of 455mΩ and a self-resonant frequency of 38MHz. Operates within a temperature range of -40°C to 105°C, is halogen-free, lead-free, and RoHS compliant. Packaged in tape and reel for automated assembly.
Taiyo Yuden CB2016T6R8M technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 455mR |
| Depth | 1.8mm |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Inductance | 6.8uH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 300mA |
| Self Resonant Frequency | 38MHz |
| Series | CB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CB2016T6R8M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.