Surface mount fixed inductor featuring 10µH inductance with a 20% tolerance, tested at 2.52MHz. This ferrite core component offers a DC resistance of 325mΩ and a maximum DC current of 250mA. Designed for surface mounting with a 1007 case code, it operates within a temperature range of -40°C to 105°C and is RoHS compliant and halogen-free.
Taiyo Yuden CB2518T100M technical specifications.
| Case Code (Imperial) | 1007 |
| Case Code (Metric) | 2518 |
| Package/Case | 1007 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 325mR |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 250mA |
| Self Resonant Frequency | 30MHz |
| Series | CB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CB2518T100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.