Surface mount power chip wirewound inductor offering 100µH inductance with a 20% tolerance, tested at 796kHz. Features a ferrite core, 2.1Ω DCR, and a maximum DC current of 60mA. Housed in a 1007 (2518 metric) case, this unshielded component operates from -40°C to 105°C and is supplied on tape and reel.
Taiyo Yuden CB2518T101M technical specifications.
| Case Code (Imperial) | 1007 |
| Case Code (Metric) | 2518 |
| Package/Case | 1007 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.1R |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Inductance | 100uH |
| Lead Free | Contains Lead |
| Length | 2.5mm |
| Max DC Current | 60mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 60mA |
| Self Resonant Frequency | 9MHz |
| Series | CB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 20% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CB2518T101M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.