Surface mount fixed inductor with 1mH inductance and 10% tolerance, designed for power applications. Features a ferrite core, 31.2 Ohm DC resistance, and a maximum DC current rating of 75mA. Operates within a temperature range of -40°C to 105°C and has a self-resonant frequency of 2.4MHz. Packaged in a 1007 (2518 metric) case, this component is RoHS and Halogen Free compliant, supplied on tape and reel.
Taiyo Yuden CB2518T102K technical specifications.
| Case Code (Imperial) | 1007 |
| Case Code (Metric) | 2518 |
| Package/Case | 1007 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 31.2R |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Inductance | 1mH |
| Inductance Tolerance | 10% |
| Length | 2.5mm |
| Max DC Current | 75mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 75mA |
| RoHS Compliant | Yes |
| Saturation Current | 25mA |
| Self Resonant Frequency | 2.4MHz |
| Series | CB |
| Series Resistance | 31.2R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 252kHz |
| Tolerance | 10% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CB2518T102K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.