
Surface mount power chip wirewound inductor, 1mH inductance with 20% tolerance, designed for applications up to 252kHz test frequency. Features a ferrite core, unshielded construction, and a 1007 case code (2.5mm x 1.8mm x 1.8mm). Operates within a -40°C to 105°C temperature range, with a maximum DC current of 25mA and 31.2 Ohm DCR. This RoHS and Halogen Free component is supplied on tape and reel.
Taiyo Yuden CB2518T102M technical specifications.
| Case Code (Imperial) | 1007 |
| Case Code (Metric) | 2518 |
| Package/Case | 1007 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 24R |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Inductance | 1mH |
| Length | 2.5mm |
| Max DC Current | 25mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 25mA |
| Self Resonant Frequency | 2.4MHz |
| Series | CB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 252kHz |
| Tolerance | 20% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CB2518T102M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
