Surface mount general purpose fixed inductor with 150µH inductance and 10% tolerance. Features a ferrite core, 1007 case code (2.5mm x 1.8mm x 1.8mm), and a maximum DC current of 210mA. Operates from -40°C to 105°C with a DC resistance of 4.16Ω. This component is halogen-free and RoHS compliant.
Taiyo Yuden CB2518T151K technical specifications.
| Case Code (Imperial) | 1007 |
| Case Code (Metric) | 2518 |
| Package/Case | 1007 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4.16R |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Inductance | 150uH |
| Inductance Tolerance | 10% |
| Length | 2.5mm |
| Max DC Current | 210mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 55mA |
| Self Resonant Frequency | 7MHz |
| Series | CB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CB2518T151K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.