Surface mount fixed inductor featuring 1µH inductance with a 20% tolerance. This wirewound ferrite core component offers a maximum DC current of 1.5A and a saturation current of 1.2A. It operates within a temperature range of -40°C to 105°C and has a DC resistance (DCR) of 78mΩ. The inductor is housed in a 1007 (2518 metric) package, is RoHS and Halogen Free compliant, and is supplied on cut tape.
Taiyo Yuden CB2518T1R0M technical specifications.
| Case Code (Imperial) | 1007 |
| Case Code (Metric) | 2518 |
| Package/Case | 1007 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 78mR |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Self Resonant Frequency | 100MHz |
| Series | CB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CB2518T1R0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.