
Surface mount fixed inductor with 1.5µH inductance and 20% tolerance, designed for power applications. Features a ferrite core, 1.4A current rating, and 91mΩ DC resistance. Operates across a -40°C to 105°C temperature range and is packaged in a 1007 (2518 metric) case for tape and reel mounting. This component is halogen-free, lead-free, and RoHS compliant.
Taiyo Yuden CB2518T1R5M technical specifications.
| Case Code (Imperial) | 1007 |
| Case Code (Metric) | 2518 |
| Package/Case | 1007 |
| Core Material | Ferrite |
| Current Rating | 1.4A |
| DC Resistance (DCR) | 91mR |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max DC Current | 650mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 650mA |
| Self Resonant Frequency | 80MHz |
| Series | CB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CB2518T1R5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.