Surface mount fixed inductor with 220µH inductance and 10% tolerance, designed for power applications. Features a ferrite core, 5.85Ω DC resistance, and a maximum DC current of 50mA. Operates within a temperature range of -40°C to 105°C and is packaged in a 1007 (2518 metric) case for tape and reel mounting. This component is RoHS and Halogen Free compliant.
Taiyo Yuden CB2518T221K technical specifications.
| Case Code (Imperial) | 1007 |
| Case Code (Metric) | 2518 |
| Package/Case | 1007 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 5.85R |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Inductance | 220uH |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 50mA |
| Self Resonant Frequency | 5.5MHz |
| Series | CB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CB2518T221K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.