Surface mount fixed inductor featuring 33µH inductance with a 10% tolerance, designed for power applications. This ferrite core component offers a DC resistance of 910mΩ and a maximum DC current rating of 460mA. Operating within a temperature range of -40°C to 105°C, it measures 2.5mm in length, 1.8mm in width, and 1.8mm in height, housed in a 1007 case code. The inductor is RoHS compliant and unshielded.
Taiyo Yuden CB2518T330K technical specifications.
| Case Code (Imperial) | 1007 |
| Case Code (Metric) | 2518 |
| Package/Case | 1007 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 910mR |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Inductance | 33uH |
| Inductance Tolerance | 10% |
| Length | 2.5mm |
| Max DC Current | 460mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 130mA |
| Self Resonant Frequency | 15MHz |
| Series | CB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CB2518T330K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.