Surface mount fixed inductor featuring 330µH inductance with a 10% tolerance, designed for power applications. Operates with a maximum DC current of 40mA and a saturation current of 40mA, offering a DC resistance of 9.1Ω. Utilizes a ferrite core and is housed in a 1007 (2518 metric) case, suitable for surface mount termination. This component operates within a temperature range of -40°C to 105°C and is RoHS compliant.
Taiyo Yuden CB2518T331K technical specifications.
| Case Code (Imperial) | 1007 |
| Case Code (Metric) | 2518 |
| Package/Case | 1007 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 9.1R |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Inductance | 330uH |
| Inductance Tolerance | 10% |
| Length | 2.5mm |
| Max DC Current | 40mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 40mA |
| Self Resonant Frequency | 4.5MHz |
| Series | CB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CB2518T331K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.