The CB2518T3R3MV is a surface mount fixed inductor from Taiyo Yuden. It has a nominal inductance of 3.3uH and a tolerance of 20%. The inductor is designed for power applications and has a maximum rated current of 0.9A. It operates over a temperature range of -40°C to 105°C. The inductor is not shielded and has a DC resistance of 0.143 ohms.
Taiyo Yuden CB2518T3R3MV technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.143 |
| Rated Current-Max | 0.9 |
| Test Frequency | 7.96 |
| Self Resonance Frequency | 54 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden CB2518T3R3MV to view detailed technical specifications.
No datasheet is available for this part.