
Surface mount fixed inductor featuring 4.7µH inductance with a 20% tolerance. This wirewound ferrite core component offers a 1.1A current rating and a DC resistance of 169mΩ. Operating within a -40°C to 105°C temperature range, it is designed for surface mounting and comes in a 1007 case code. The inductor is RoHS compliant and halogen-free.
Taiyo Yuden CB2518T4R7M technical specifications.
| Case Code (Imperial) | 1007 |
| Case Code (Metric) | 2518 |
| Package/Case | 1007 |
| Core Material | Ferrite |
| Current Rating | 1.1A |
| DC Resistance (DCR) | 169mR |
| Halogen Free | Halogen Free |
| Height | 0.072inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max DC Current | 1.1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.13R |
| RoHS Compliant | Yes |
| Saturation Current | 340mA |
| Self Resonant Frequency | 46MHz |
| Series | CB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 0.072inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CB2518T4R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.