Surface mount wirewound power inductor with 680µH inductance and 10% tolerance, designed for 796kHz test frequency. Features a ferrite core, 22.1Ω DCR, and a maximum DC current of 30mA. Housed in a 1007 (2518 metric) case, this unshielded component operates from -40°C to 105°C and is supplied on tape and reel.
Taiyo Yuden CB2518T681K technical specifications.
| Case Code (Imperial) | 1007 |
| Case Code (Metric) | 2518 |
| Package/Case | 1007 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 22.1R |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Inductance | 680uH |
| Inductance Tolerance | 10% |
| Length | 2.5mm |
| Max DC Current | 30mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 30mA |
| Self Resonant Frequency | 3MHz |
| Series | CB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CB2518T681K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.