
Surface mount general purpose power inductor with 10µH inductance and 20% tolerance. Features a ferrite core, 0805 case size (2012 metric), and unshielded construction. Maximum DC current is 240mA, with an RMS current of 340mA. Operating temperature range is -40°C to 105°C. DC resistance is 1.56Ω. Packaged in tape and reel, this RoHS compliant component is suitable for various electronic applications.
Taiyo Yuden CBC2012T100M technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.56R |
| Depth | 1.25mm |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Lead Free | Exempt |
| Length | 2mm |
| Max DC Current | 240mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 340mA |
| RoHS Compliant | Yes |
| Saturation Current | 240mA |
| Self Resonant Frequency | 40MHz |
| Series | CBC |
| Series Resistance | 1.56R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CBC2012T100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.