Taiyo Yuden CBC2012T100MR technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.2R |
| Inductance | 10uH |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 240mA |
| Self Resonant Frequency | 40MHz |
| Series | CB, C Type |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CBC2012T100MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.