Surface mount fixed inductor featuring 22µH inductance with a 20% tolerance. This wirewound ferrite core component offers a current rating of 190mA and a DCR of 4.81Ω. Designed for surface mounting in an 0805 package, it operates within a temperature range of -40°C to 105°C and is RoHS compliant.
Taiyo Yuden CBC2012T220M technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 190mA |
| DC Resistance (DCR) | 4.81R |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Height - Seated (Max) | 0.057inch |
| Inductance | 22uH |
| Lead Free | Exempt |
| Length | 0.079inch |
| Max DC Current | 170mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 170mA |
| Self Resonant Frequency | 16MHz |
| Series | CB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CBC2012T220M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.