The CBC2012T2R2MV is a surface mount fixed inductor from Taiyo Yuden, featuring a general purpose inductor design with a nominal inductance of 2.2uH. It has a dual ended terminal placement and a tolerance of 20%. The inductor is rated for a maximum current of 0.485A and has a DC resistance of 0.429. It operates within a temperature range of -40 to 105 degrees Celsius.
Taiyo Yuden CBC2012T2R2MV technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.429 |
| Rated Current-Max | 0.485 |
| Test Frequency | 7.96 |
| Self Resonance Frequency | 70 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden CBC2012T2R2MV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.