Surface mount fixed inductor with 47µH inductance and 10% tolerance, designed for power applications. Features a ferrite core, 150mA current rating, and 7.54Ω DC resistance. Operates within a -40°C to 105°C temperature range and is packaged in an 0805 (2012 metric) case. This RoHS compliant component is supplied on tape and reel.
Taiyo Yuden CBC2012T470K technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 150mA |
| DC Resistance (DCR) | 7.54R |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Height - Seated (Max) | 0.057inch |
| Inductance | 47uH |
| Inductance Tolerance | 10% |
| Length | 0.079inch |
| Max DC Current | 150mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 120mA |
| Self Resonant Frequency | 11MHz |
| Series | CB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CBC2012T470K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.