
Surface mount power inductor with 4.7µH inductance and 20% tolerance. Features a ferrite core, 0805 case size, and a maximum DC current of 520mA. Offers a DC resistance of 650mΩ and a saturation current of 360mA. Operating temperature range is -40°C to 105°C. Packaged in tape and reel.
Taiyo Yuden CBC2012T4R7M technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 650mR |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Lead Free | Exempt |
| Length | 2mm |
| Max DC Current | 520mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 520mA |
| RoHS Compliant | Yes |
| Saturation Current | 360mA |
| Self Resonant Frequency | 45MHz |
| Series | CB, C Type |
| Series Resistance | 650mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CBC2012T4R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
