The Taiyo Yuden CBC2012T4R7MV is a fixed inductor with a nominal inductance of 4.7uH and a tolerance of 20%. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is designed for surface mount applications and has a dual-ended terminal placement. It is a general purpose inductor suitable for power inductor applications and has a DC resistance of 0.65 ohms.
Taiyo Yuden CBC2012T4R7MV technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.65 |
| Rated Current-Max | 0.395 |
| Test Frequency | 7.96 |
| Self Resonance Frequency | 45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden CBC2012T4R7MV to view detailed technical specifications.
No datasheet is available for this part.