
Surface mount fixed inductor featuring 15µH inductance with a 10% tolerance, designed for power applications. This wirewound ferrite core component offers a 300mA current rating and a low DC resistance of 1.56Ω. Operating within a -40°C to 105°C temperature range, it is packaged in an 0806 (2016 metric) case and is RoHS compliant. The component has a self-resonant frequency of 28MHz and is supplied on tape and reel.
Taiyo Yuden CBC2016T150K technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| Current Rating | 300mA |
| DC Resistance (DCR) | 1.56R |
| Depth | 1.8mm |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 15uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| Saturation Current | 300mA |
| Self Resonant Frequency | 28MHz |
| Series | CB |
| Series Resistance | 1.56R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CBC2016T150K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.