This 1uH wirewound power inductor from Taiyo Yuden features a 20% tolerance and measures 2mm in length, 1.6mm in height, and 1.6mm in depth. It operates within the temperature range of -40°C to 105°C. The inductor is designed for surface mount applications.
Taiyo Yuden CBC2016T1R0MR technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 1uH |
| Tolerance | 20% |
| Product Length | 2mm |
| Height | 1.6mm |
| Product Depth | 1.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Taiyo Yuden CBC2016T1R0MR to view detailed technical specifications.
No datasheet is available for this part.