
Surface mount wirewound power inductor with 47µH inductance and 10% tolerance. Features a ferrite core, 0806 case size, and 150mA maximum DC current. Offers a DC resistance of 5.59Ω and a self-resonant frequency of 11MHz. Operating temperature range is -40°C to 105°C. This RoHS compliant component is packaged in cut tape.
Taiyo Yuden CBC2016T470K technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 5.59R |
| Depth | 1.8mm |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Inductance | 47uH |
| Inductance Tolerance | 10% |
| Length | 2mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 150mA |
| RoHS Compliant | Yes |
| Saturation Current | 150mA |
| Self Resonant Frequency | 11MHz |
| Series | CB, C Type |
| Series Resistance | 5.59R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CBC2016T470K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
