
Surface mount general purpose fixed inductor with 4.7µH inductance and 20% tolerance. Features a ferrite core, 0806 case size (2016 metric), and a maximum DC current rating of 530mA. Operates from -40°C to 105°C with a DC resistance of 481mΩ. This unshielded component is RoHS compliant and supplied on tape and reel.
Taiyo Yuden CBC2016T4R7M technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| Current Rating | 530mA |
| DC Resistance (DCR) | 481mR |
| Depth | 1.8mm |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max DC Current | 530mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 550mA |
| Self Resonant Frequency | 45MHz |
| Series | CB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CBC2016T4R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
