
Surface mount fixed inductor featuring 6.8µH inductance with a 20% tolerance. This wirewound ferrite core component offers a 450mA current rating and 767mΩ DC resistance. Designed for surface mounting in an 0806 case code (2.0mm x 1.6mm x 1.6mm), it operates from -40°C to 105°C and is halogen and lead-free.
Taiyo Yuden CBC2016T6R8M technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| Current Rating | 450mA |
| DC Current | 450mA |
| DC Resistance (DCR) | 767mR |
| Depth | 1.8mm |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Inductance | 6.8uH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 450mA |
| Self Resonant Frequency | 38MHz |
| Series | CBC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CBC2016T6R8M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
