The CBC2016T6R8MV is a surface mount fixed inductor with a nominal inductance of 6.8uH and a tolerance of 20%. It has dual ended terminals and is designed for power inductor applications. The inductor operates over a temperature range of -40°C to 105°C and has a maximum rated current of 0.36A. The DC resistance of the inductor is 0.767 ohms and the self resonance frequency is 38 MHz.
Taiyo Yuden CBC2016T6R8MV technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.767 |
| Rated Current-Max | 0.36 |
| Test Frequency | 7.96 |
| Self Resonance Frequency | 38 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden CBC2016T6R8MV to view detailed technical specifications.
No datasheet is available for this part.