Surface mount wirewound power inductor with 10µH inductance and 10% tolerance. Features a ferrite core, 680mA current rating, and 468mΩ DC resistance. Operates from -40°C to 105°C and is RoHS compliant. Packaged in a 1007 (2518 metric) case for automated assembly.
Taiyo Yuden CBC2518T100K technical specifications.
| Case Code (Imperial) | 1007 |
| Case Code (Metric) | 2518 |
| Package/Case | 1007 |
| Core Material | Ferrite |
| Current Rating | 680mA |
| DC Resistance (DCR) | 468mR |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max DC Current | 680mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 680mA |
| RoHS Compliant | Yes |
| Saturation Current | 480mA |
| Self Resonant Frequency | 30MHz |
| Series | CB |
| Series Resistance | 468mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CBC2518T100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.