Taiyo Yuden CBC2518T100MR technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 10uH |
| Tolerance | 20% |
| Max DC Resistance | 0.36Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Taiyo Yuden CBC2518T100MR to view detailed technical specifications.
No datasheet is available for this part.