The CBC2518T100MV is a fixed inductor from Taiyo Yuden with a nominal inductance of 10uH and a tolerance of 20%. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is designed for surface mount applications and has a self-resonance frequency of 30 MHz. It is rated for a maximum current of 0.375 amps and has a DC resistance of 0.468 ohms.
Taiyo Yuden CBC2518T100MV technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.468 |
| Rated Current-Max | 0.375 |
| Test Frequency | 2.52 |
| Self Resonance Frequency | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden CBC2518T100MV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.