The CBC2518T101KV is a surface mount fixed inductor from Taiyo Yuden with a nominal inductance of 100uH and a tolerance of 10%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The inductor is rated for a maximum current of 0.125A and has a DC resistance of 4.81 ohms. It is designed for use as a power inductor and is not shielded.
Taiyo Yuden CBC2518T101KV technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 4.81 |
| Rated Current-Max | 0.125 |
| Test Frequency | 0.796 |
| Self Resonance Frequency | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden CBC2518T101KV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.