
Surface mount fixed inductor featuring 100µH inductance with a 20% tolerance, designed for power applications. This wirewound ferrite core component operates with a DC current rating of 160mA and a DC resistance of 4.81Ω. The 1007 (2518 metric) case size offers a compact footprint with dimensions of 2.5mm length, 1.8mm width, and 1.8mm height. Operating across a temperature range of -40°C to 105°C, this RoHS and halogen-free compliant inductor is supplied on tape and reel.
Taiyo Yuden CBC2518T101M technical specifications.
| Case Code (Imperial) | 1007 |
| Case Code (Metric) | 2518 |
| Package/Case | 1007 |
| Core Material | Ferrite |
| DC Current | 170mA |
| DC Resistance (DCR) | 4.81R |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 160mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 4.81R |
| RoHS Compliant | Yes |
| Saturation Current | 160mA |
| Self Resonant Frequency | 9MHz |
| Series | CB, C Type |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 20% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CBC2518T101M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
